Add To Favorites
Product Overview
Digi-Key Part Number 712-1117-1-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

0500LP15A500E

Description FILTER LOWPASS UWB 500MHZ
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0500LP15A500(E)
Featured Product Integrated Passive Components
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 500MHz Center
Bandwidth 500MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.7dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1117-1

00:54:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.87000 8.70
25 0.84160 21.04
50 0.68720 34.36
100 0.61710 61.71
250 0.56100 140.25
500 0.53296 266.48
1,000 0.47685 476.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1117-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.40800
  • Digi-Reel® ? : 712-1117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback