• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 709-1237-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6R3R18X335KV4E

Description CAP CER 3.3UF 6.3V X5R 1206
Expanded Description 3.3µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1071-2-ND 100R18X335KV4E Johanson Dielectrics Inc. Tape & Reel (TR) ? 0
0.13978 2,000  Non-Stock ?
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1237-6

18:31:53 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1237-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07560
  • Cut Tape (CT) ? : 709-1237-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 560 - Immediate
  • Unit Price: 0.31000
Send Feedback