Add To Favorites
Product Overview
Digi-Key Part Number 709-1232-1-ND
Quantity Available 23,424
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R15X106MV4E

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TANCERAM® Caps
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1229-1-ND 160R15X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 64,637 - Immediate
0.52000 1
709-1065-1-ND 6R3R15X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 4,725 - Immediate
0.59000 1
709-1228-1-ND 100R15X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 96,011 - Immediate
0.39000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1232-1

22:23:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.24800 2.48
25 0.20360 5.09
50 0.17380 8.69
100 0.14890 14.89
250 0.12408 31.02
500 0.11168 55.84
1,000 0.09430 94.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1232-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.07768
  • Digi-Reel® ? : 709-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback