Add To Favorites
Product Overview
Digi-Key Part Number 709-1252-1-ND
Quantity Available 4,577
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29N100KV3E-****-SC

Description CAP CER 10PF 250VAC NP0 1808
Expanded Description 10pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
AC Safety Capacitors
Featured Product SC Series Safety Certified Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SC series
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1089-2-ND 302R29N100JV3E-****-SC Johanson Dielectrics Inc. Tape & Reel (TR) ? 0
0.08262 4,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1252-1

23:17:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.27900 2.79
25 0.22920 5.73
50 0.19560 9.78
100 0.16770 16.77
250 0.13972 34.93
500 0.12576 62.88
1,000 0.10619 106.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1252-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08748
  • Digi-Reel® ? : 709-1252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback