Add To Favorites
Product Overview
Digi-Key Part Number 709-1332-1-ND
Quantity Available 4,586
Can ship immediately
Manufacturer

Manufacturer Part Number

100X14X334MV4T

Description CAP CER 0.33UF 10V X5R 0603
Expanded Description 0.33µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog X2Y® Series
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1332-1

05:35:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.45900 4.59
25 0.39200 9.80
50 0.34720 17.36
100 0.30240 30.24
250 0.25760 64.40
500 0.22400 112.00
1,000 0.19040 190.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1332-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15000
  • Digi-Reel® ? : 709-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback