Add To Favorites
Product Overview
Digi-Key Part Number 670-2828-1-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Manufacturer Part Number

WP9-S040VA1-R500

Description CONN RCP 0.4MM NW 40POS DUAL SMD
Expanded Description 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP9 Series Data Sheet
WP9-SyyyVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2828-1

05:45:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.40200 24.02
25 2.20240 55.06
50 2.10220 105.11
100 2.00200 200.20
250 1.75176 437.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2828-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.59250
  • Digi-Reel® ? : 670-2828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback