Add To Favorites
Product Overview
Digi-Key Part Number 670-2827-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

WP9-S032VA1-R500

Description CONN RCP 0.4MM NW 32POS DUAL SMD
Expanded Description 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP9 Series Data Sheet
WP9-SyyyVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2827-1

21:01:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
10 1.99400 19.94
25 1.87240 46.81
50 1.79080 89.54
100 1.70940 170.94
250 1.54660 386.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2827-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.29500
  • Digi-Reel® ? : 670-2827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback