Add To Favorites
Product Overview
Digi-Key Part Number 670-2824-1-ND
Quantity Available 2,611
Can ship immediately
Manufacturer

Manufacturer Part Number

WP9-S020VA1-R500

Description CONN RCP 0.4MM NW 20POS DUAL SMD
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP9 Series Data Sheet
WP9-SyyyVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2824-1

13:04:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.50900 15.09
25 1.41680 35.42
50 1.35520 67.76
100 1.29360 129.36
250 1.17040 292.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2824-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.98000
  • Digi-Reel® ? : 670-2824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback