Add To Favorites
Product Overview
Digi-Key Part Number 670-2818-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

WP9-P030VA1-R500

Description CONN PLG 0.4MM NW 30POS DUAL SMD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP9 Series Data Sheet
WP9-PyyyVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2818-1

13:59:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.88700 18.87
25 1.77120 44.28
50 1.69400 84.70
100 1.61700 161.70
250 1.46300 365.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2818-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.22500
  • Digi-Reel® ? : 670-2818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback