Add To Favorites
Product Overview
Digi-Key Part Number 670-2815-1-ND
Quantity Available 2,801
Can ship immediately
Manufacturer

Manufacturer Part Number

WP9-P014VA1-R500

Description CONN PLG 0.4MM NW 14POS DUAL SMD
Expanded Description 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP9 Series Data Sheet
WP9-PyyyVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 14
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2815-1

00:55:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.26200 12.62
25 1.18800 29.70
50 1.13860 56.93
100 1.08900 108.90
250 0.99000 247.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2815-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : 670-2815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback