Add To Favorites
Product Overview
Digi-Key Part Number 670-2804-1-ND
Quantity Available 2,163
Can ship immediately
Manufacturer

Manufacturer Part Number

WP7A-S032VA1-R500

Description CONN RCPT 0.4MM 32POS DUAL SMD
Expanded Description 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP7A-SzzzVA1 Drawing
WP7 Series Data Sheet
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP7 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP7
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.7mm
Height Above Board 0.028" (0.71mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2804-1

20:44:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.50900 15.09
25 1.41680 35.42
50 1.35520 67.76
100 1.29360 129.36
250 1.17040 292.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2804-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.98000
  • Digi-Reel® ? : 670-2804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback