Add To Favorites
Product Overview
Digi-Key Part Number 670-2656-1-ND
Quantity Available 2,273
Can ship immediately
Manufacturer

Manufacturer Part Number

WP7-P020VA1-R500

Description CONN PLUG 0.4MM 20POS DUAL SMD
Expanded Description 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP7-PzzzVA1 Drawing
WP7 Series Data Sheet
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP7 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP7
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.7mm
Height Above Board 0.020" (0.50mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2656-1

16:30:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.80000 18.00
25 1.69000 42.25
50 1.61660 80.83
100 1.54310 154.31
250 1.39612 349.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2656-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.16900
  • Digi-Reel® ? : 670-2656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,273 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WP7-P020VA1-R6000-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.30160
Send Feedback