Add To Favorites
Product Overview
Digi-Key Part Number 670-2831-1-ND
Quantity Available 2,568
Can ship immediately
Manufacturer

Manufacturer Part Number

WP6C-P030VA1-R500

Description CONN PLG 0.4MM SHLD 30POS DL SMD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WP6C
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.025" (0.63mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2831-1

20:46:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 3.16800 31.68
25 2.90400 72.60
50 2.77200 138.60
100 2.64000 264.00
250 2.31000 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2831-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.04000
  • Digi-Reel® ? : 670-2831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback