• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 670-2671-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HD1P040-CSH2-10000

Description HD1 SERIES LVDS PLUG COVER SHELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HD Series Datasheet
Product Training Modules HD1 Series Board-to-Cable Type Connector
Featured Product HD Series Connectors
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series HD
Part Status Discontinued at Digi-Key
Accessory Type Cap (Cover), Shell
Number of Positions 40
For Use With/Related Products HD Series
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2671-1

19:10:02 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2671-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.13796
Send Feedback