Add To Favorites
Product Overview
Digi-Key Part Number 670-2668-1-ND
Quantity Available 7,369
Can ship immediately
Manufacturer

Manufacturer Part Number

FB10S061JA2R6000

Description CONN FPC BOTTOM 61POS 0.30MM R/A
Expanded Description 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FB10S0zzzJA2 Drawing
Product Training Modules FB10 Series FPC Connector
Featured Product FB10 Series Connectors
Online Catalog FB10 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FB10
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 61
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Tabbed or Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Plastic
Actuator Material Plastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating 0.35A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1
Other Names 670-2668-1

20:00:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.74500 17.45
25 1.63840 40.96
50 1.56720 78.36
100 1.49600 149.60
250 1.35352 338.38
500 1.24664 623.32
1,000 1.06856 1,068.56
2,500 0.99732 2,493.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2668-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.86132
  • Digi-Reel® ? : 670-2668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback