Add To Favorites
Product Overview
Digi-Key Part Number 670-2798-1-ND
Quantity Available 715
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ02R008NC1R400

Description MINI I/O INDUSTRIAL MARKET RECEP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DZ02R008NC1 Drawing
Product Training Modules DZ02 Series of Mini I/O Connectors
Featured Product DZ02 Series Connectors
Online Catalog DZ02 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DZ02
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type Multi-Purpose
Number of Positions 8
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2798-1

20:07:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.18000 7.18
10 6.88200 68.82
25 6.28320 157.08
50 5.98400 299.20
100 5.68480 568.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2798-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4.62400
  • Digi-Reel® ? : 670-2798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback