Add To Favorites
Product Overview
Digi-Key Part Number 670-2728-1-ND
Quantity Available 7,966
Can ship immediately
Manufacturer

Manufacturer Part Number

DW3P04K4F1

Description DW3 SIGNAL PIN CONTACT
Expanded Description Contact Tin Signal Pin 22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DW3 Series
Product Training Modules DW Series of Energy Storage Battery Connectors
Featured Product DW Series Connectors
Online Catalog DW Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DW3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness -
Current Rating 2A
 
Additional Resources
Standard Package ? 1
Other Names 670-2728-1

21:59:45 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32500 3.25
25 0.27840 6.96
50 0.23680 11.84
100 0.22750 22.75
250 0.20424 51.06
500 0.19496 97.48
1,000 0.16247 162.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2728-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13504
Send Feedback