Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 670-2917-1-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

DP1RD20JQ2R400

Description CONN RCPT 20POS R/A TOP MT GOLD
Expanded Description DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DP1RD20JQ2 Drawing
Online Catalog JAE Electronics - DisplayPort
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DP1
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type DisplayPort
Number of Contacts 20
Gender Receptacle
Specifications Display Port 1.1a
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal, Reverse Mount
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A per Contact
Voltage - Rated -
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2917-1

06:30:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
10 2.69300 26.93
100 2.24420 224.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2917-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 1.78515
  • Digi-Reel® ? : 670-2917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback