Add To Favorites
Product Overview
Digi-Key Part Number IXDP631PI-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

IXDP631PI

Description IC GENERATOR DGTL DEADTIME 8DIP
Expanded Description PWM Motor Controller Interface 18-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets IXDP631PI
Online Catalog IXYS
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Tube ?
Part Status Active
Applications PWM Motor Controller
Interface Microprocessor
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
Mounting Type Through Hole
 
You May Also Be Interested In
  • IXDP630PI - IXYS | IXDP630PI-ND DigiKey Electronics
  • IXDP630PI
  • IXYS
  • IC INVERTER INTERFACE 18-DIP
  • Unit Price 4.45000
  • IXDP630PI-ND
Additional Resources
Standard Package ? 21

23:21:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.12500 41.25
25 3.71240 92.81
100 3.38250 338.25
250 3.05252 763.13
500 2.73900 1,369.50
1,000 2.31000 2,310.00
2,500 2.19450 5,486.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback