Add To Favorites
Product Overview
Digi-Key Part Number IXBOD1-10-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

IXBOD1-10

Description IC SGL DIODE BOD 0.9A 1000V FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IXBOD1
Online Catalog Breakover Diodes
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Working -
Voltage - Clamping 1000V (1kV)
Technology Mixed Technology
Number of Circuits 1
Applications High Voltage
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package FP-Case
 
Additional Resources
Standard Package ? 100
Other Names IXBOD110

06:13:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.43000 12.43
10 11.30000 113.00
25 10.45240 261.31
100 9.60500 960.50
250 8.75752 2,189.38
500 8.19250 4,096.25
1,000 7.51450 7,514.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback