Add To Favorites
Product Overview
Digi-Key Part Number CLA242CT-ND
Quantity Available 2,489
Can ship immediately
Manufacturer

Manufacturer Part Number

LBB110STR

Description RELAY OPTOMOS 120MA DP-NC 8-SMD
Expanded Description Solid State Relay DPST (2 Form B) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LBB110S
Online Catalog LBB, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LBB, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DPST (2 Form B)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 120mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names CLA242CT

10:27:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.22500 52.25
25 4.70240 117.56
100 4.28450 428.45
250 3.86652 966.63
500 3.46940 1,734.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA242TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.66000
  • Digi-Reel® ? : CLA242DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback