Add To Favorites
Product Overview
Digi-Key Part Number CLA407CT-ND
Quantity Available 1,091
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5001GSTR

Description OPTOISO 3.75KV 2CH OPEN DRN 8SMD
Expanded Description Logic Output Optoisolator 5MBd Open Drain 3750Vrms 2 Channel 5kV/µs, 7kV/µs CMTI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CPC5001
Online Catalog CPC5001 Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs, 7kV/µs
Input Type Logic
Output Type Open Drain
Current - Output / Channel -
Data Rate 5MBd
Propagation Delay tpLH / tpHL (Max) 250ns, 100ns
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA407CT

20:12:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 2.98700 29.87
25 2.68840 67.21
100 2.44930 244.93
250 2.21040 552.60
500 1.98336 991.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA407TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.62400
  • Digi-Reel® ? : CLA407DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : CPC5001GS-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.92560
Send Feedback