Add To Favorites
Product Overview
Digi-Key Part Number 1003-1252-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

XLR6A11C

Description PLUG FEMALE 6POS STRAIGHT
Expanded Description 6 Position Circular Connector Plug, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Audio XL
Online Catalog XLR Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series XLR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert XLR
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Latch Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Silver
Features Cable Clamp
Voltage - Rated 133V
Current Rating -
Contact Finish Thickness -
Operating Temperature -35°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 1003-1252
127007-0131
1270070131
XLR-6A-11C

04:50:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.27000 22.27
10 20.10700 201.07
100 17.45800 1,745.80
250 16.49480 4,123.70
500 16.01320 8,006.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback