Add To Favorites
Product Overview
Digi-Key Part Number 1408-0005-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

VRPC-12P-67

Description CONN RCPT HOUSING 12PS PNL MT SL
Expanded Description 12 Position Rectangular Housing Connector Receptacle 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VRPC Connectors
Featured Product VRPC Rectangular Plastic Connectors
Online Catalog VRPC Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series VRPC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 12
Pitch 0.236" (6.00mm)
Number of Rows 3
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Locking Ramp
Color -
Features IP67
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 000L26620
1003-2187
1003-2187-ND
1408-0005

07:07:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.21000 8.21
10 7.85400 78.54
100 6.60450 660.45
250 5.89052 1,472.63
500 5.53350 2,766.75
1,000 4.89090 4,890.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback