Add To Favorites
Product Overview
Digi-Key Part Number 1408-0011-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

VRPC-03P-67

Description CONN RCPT HOUSING 3POS PNL MT SL
Expanded Description 3 Position Rectangular Housing Connector Receptacle 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VRPC Connectors
Featured Product VRPC Rectangular Plastic Connectors
Online Catalog VRPC Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series VRPC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 3
Pitch 0.236" (6.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Locking Ramp
Color -
Features IP67
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 000L26580
1003-2203
1003-2203-ND
1408-0011

05:37:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 7.66
10 7.33700 73.37
100 6.06100 606.10
250 5.42300 1,355.75
500 5.10400 2,552.00
1,000 4.46600 4,466.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback