Add To Favorites
Product Overview
Digi-Key Part Number 1003-2430-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

MDM-51PCBR-F222

Description CONN MICRO-D PLUG 51POS R/A SLDR
Expanded Description 51 Position D-Type, Micro-D Plug, Male Pins Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-83513, Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 51
Number of Rows 3
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 200°C
Voltage Rating -
Current Rating -
Housing Material Liquid Crystal Polymer (LCP)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 096522-1267
1003-2430

10:15:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 252.30000 252.30
10 243.88600 2,438.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback