Add To Favorites
Product Overview
Digi-Key Part Number 1003-2425-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

MDM-31SCBR-F222

Description CONN MICRO-D RCPT 31POS R/A SLDR
Expanded Description 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-83513, Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Receptacle, Female Sockets
Number of Positions 31
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 200°C
Voltage Rating -
Current Rating -
Housing Material Liquid Crystal Polymer (LCP)
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 096519-0974
1003-2425

11:15:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 169.55000 169.55
10 163.90200 1,639.02
100 146.94680 14,694.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback