Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1200-1209-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

D38999/20WA35PN

Description CONN RCPT 6POS WALL MNT W/PINS
Expanded Description 6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Military, MIL-DTL-38999 Series III, KJA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness 50µin (1.27µm)
Current Rating -
Voltage - Rated -
Operating Temperature -65°C ~ 175°C
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 113009-0017
1200-1209-MIL
ID38999/20WA35PN
ID38999/20WA35PN-ND

03:53:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.96000 59.96
10 56.42900 564.29
25 54.66560 1,366.64
50 51.13860 2,556.93
100 48.31720 4,831.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback