Add To Favorites
Product Overview
Digi-Key Part Number 1003-2459-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

CA121003-1703

Description CAB 14S CAP SKT ROPE A34
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets CA-COM Catalog
Featured Product CA Bayonet Connector Series
Online Catalog Circular Connector Accessories
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA-B
Part Status Active
Accessory Type Cap (Cover), Protective
For Use With/Related Products MIL-DTL-5015 Receptacle
Shell Size - Insert 14S
Material Aluminum Alloy
Features Contains Cord
Color Silver
 
Additional Resources
Standard Package ? 1
Other Names 1003-2459
CA121003-1703-ND

20:07:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.62000 18.62
10 17.28900 172.89
100 13.29900 1,329.90
250 12.41240 3,103.10
500 12.14642 6,073.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback