Add To Favorites
Product Overview
Digi-Key Part Number 1003-2115-1-ND
Quantity Available 4,528
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-PB25A40-002

Description CONTACT PIN SZ 2.5MM CRIMP TIN
Expanded Description Pin Contact Size 2.5mm Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Online Catalog APD Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series APD 4-Way
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Pin
Contact Size 2.5mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 2.5 ~ 4.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2115-1

05:27:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57000 5.70
100 0.43710 43.71
250 0.39908 99.77
500 0.38006 190.03
1,000 0.31355 313.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2115-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.25913
Send Feedback