Add To Favorites
Product Overview
Digi-Key Part Number 1003-1937-ND
Quantity Available 601
Can ship immediately
Manufacturer

Manufacturer Part Number

031-1007-001

Description CONTACT DSUB SKT 18-22AWG CRIMP
Expanded Description D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Interconnect Solutions
Featured Product D-Subminiature Connector Series
Online Catalog MIL-DTL-24308, DMA Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-24308, D*MA
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Machined
Wire Gauge 18 AWG, 22 AWG
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0311007001
1003-1937
311007001

15:27:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89300 8.93
100 0.77000 77.00
250 0.70000 175.00
500 0.63000 315.00
1,000 0.56000 560.00
5,000 0.49000 2,450.00
10,000 0.46550 4,655.00
25,000 0.45500 11,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback