Add To Favorites
Product Overview
Digi-Key Part Number 706-1345-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

IS49FL004T-33VCE

Description IC FLASH 4MBIT 33MHZ 32VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets IS49FL004T
Online Catalog Parallel Flash IS49FL004T
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 4M (512K x 8)
Speed 33MHz
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C (TA)
Package / Case 32-TFSOP (0.488", 12.40mm Width)
Supplier Device Package 32-VSOP
 
Additional Resources
Standard Package ? 208
Other Names 706-1345
IS49FL004T-33VCE-ND

21:07:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback