Add To Favorites
Product Overview
Digi-Key Part Number 706-1519-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

IS32LT3173-GRLA3-TR

Description IC LED DRVR LINEAR 200MA 8SOP
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IS32LT3172, 73
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 42V
Current - Output / Channel 200mA
Frequency -
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1519-1

09:16:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1519-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : 706-1519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback