Add To Favorites
Product Overview
Digi-Key Part Number 706-1516-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IS32LT3170-STLA3-TR

Description IC LED DRVR LINEAR 150MA SOT23-6
Expanded Description LED Driver IC 1 Output Linear Dimming 150mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IS32LT3170, 71
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 42V
Voltage - Output 42V
Current - Output / Channel 150mA
Frequency -
Dimming -
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1516-1

17:39:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57700 5.77
25 0.51080 12.77
100 0.44500 44.50
250 0.38728 96.82
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1516-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34800
  • Digi-Reel® ? : 706-1516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback