Add To Favorites
Product Overview
Digi-Key Part Number 706-1481-1-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31FL3732-QFLS2-TR

Description IC LED DVR 144DOT AUD MOD 40QFN
Expanded Description LED Driver IC 18 Output Linear Analog Dimming 34mA 40-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Analog Part Number Guide
IS31FL3732
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 18
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 34mA
Frequency -
Dimming Analog
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1481-1

15:46:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.30700 23.07
25 2.06000 51.50
100 1.85400 185.40
250 1.64800 412.00
500 1.44200 721.00
1,000 1.19480 1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1481-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.08000
  • Digi-Reel® ? : 706-1481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback