Add To Favorites
Product Overview
Digi-Key Part Number 706-1478-1-ND
Quantity Available 2,421
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31FL3235-QFLS2-TR

Description IC LED DRIVER 28CH CC PWM 36QFN
Expanded Description LED Driver IC 28 Output Linear I²C Dimming 38mA 36-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Analog Part Number Guide
IS31FL3235
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 28
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency -
Dimming I²C
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1478-1

22:01:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.84600 18.46
25 1.64800 41.20
100 1.48320 148.32
250 1.31840 329.60
500 1.15360 576.80
1,000 0.95584 955.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1478-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.86400
  • Digi-Reel® ? : 706-1478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback