Add To Favorites
Product Overview
Digi-Key Part Number 706-1360-ND
Quantity Available 649
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31AP2121-LQLS1

Description IC AUDIO AMP 20W CLASS D 48LQFP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 48-eLQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IS31AP2121
Design Resources Development Tool Selector
Featured Product 20 W Digital I²S Class-D Audio Amplifiers
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 20W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 26 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 48-eLQFP (7x7)
Package / Case 48-LQFP Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 706-1360
IS31AP2121-LQLS1-ND

16:45:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.72500 27.25
25 2.45240 61.31
100 2.23450 223.45
250 2.01652 504.13
500 1.80940 904.70
1,000 1.52600 1,526.00
2,500 1.44970 3,624.25
5,000 1.39520 6,976.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback