Add To Favorites
Product Overview
Digi-Key Part Number 706-1508-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31AP2036A-CLS2-TR

Description HIGH POWER, ULTRA-LOW EMI
Expanded Description Amplifier IC 1-Channel (Mono) Class K 16-FCQFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IS31AP2036A
Design Resources Development Tool Selector
Online Catalog Class K Amplifier
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class K
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2W x 1 @ 8 Ohm
Voltage - Supply 3 V ~ 5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-FCQFN (2x2)
Package / Case 16-WFQFN
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 706-1508-1

07:50:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11800 11.18
25 1.00960 25.24
100 0.88320 88.32
250 0.77508 193.77
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1508-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : 706-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback