Add To Favorites
Product Overview
Digi-Key Part Number 706-1352-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

IS29LV032T-70TLI

Description IC FLASH 32MBIT 70NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IS29LV032T/B
Online Catalog Parallel NOR Flash
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8, 2M x 16)
Speed 70ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Additional Resources
Standard Package ? 96
Other Names 706-1352

06:09:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.23600 22.36
25 2.20080 55.02
50 2.19480 109.74
100 1.96120 196.12
250 1.89744 474.36
500 1.89036 945.18
1,000 1.76056 1,760.56
5,000 1.59300 7,965.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback