Add To Favorites
Product Overview
Digi-Key Part Number 706-1353-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

IS29LV032B-70TLI

Description IC FLASH 32MBIT 70NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets IS29LV032T/B
Online Catalog Parallel NOR Flash
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 32Mb (4M x 8, 2M x 16)
Speed 70ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 706-1353

18:38:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 2.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback