Add To Favorites
Product Overview
Digi-Key Part Number MOC3023XSMCT-ND
Quantity Available 12,520
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3023XSMT&R

Description OPTOISOLATOR 5.3KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5300Vrms 1 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 400V
Static dV/dt (Min) 10V/µs (Typ)
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 100µA
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package -
Approvals UR, VDE
 
Additional Resources
Standard Package ? 1
Other Names MOC3023XSMCT

17:14:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.59700 5.97
25 0.49440 12.36
100 0.42630 42.63
250 0.37512 93.78
500 0.32396 161.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3023XSMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.23250
  • Digi-Reel® ? : MOC3023XSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback