Add To Favorites
Product Overview
Digi-Key Part Number MF306#CT-ND
Quantity Available 3,354
Can ship immediately
Manufacturer

Manufacturer Part Number

MF306#

Description OPTOISOLATOR 3.75KV TRIAC
Expanded Description Optoisolator Triac Output 3750Vrms 1 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog MF303x, MF304x, MF306x, MF308x Series
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 3750Vrms
Voltage - Off State 600V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 30mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 280µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.5V (Max)
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package -
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF306XCT
MF306XCT-ND

15:20:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.84700 8.47
25 0.70200 17.55
100 0.60500 60.50
250 0.53240 133.10
500 0.45980 229.90
1,000 0.36300 363.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF306#TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30800
  • Digi-Reel® ? : MF306#DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback