Add To Favorites
Product Overview
Digi-Key Part Number IS281CT-ND
Quantity Available 8,140
Can ship immediately
Manufacturer

Manufacturer Part Number

IS281

Description OPTOCOUPLER TRANS MINI-FLAT
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets IS281
Online Catalog IS281 Series
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 10mA
Current Transfer Ratio (Max) 600% @ 10mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IS281CT

04:16:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.51500 5.15
25 0.42920 10.73
100 0.36960 36.96
250 0.33000 82.50
500 0.28380 141.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS281TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.19920
  • Digi-Reel® ? : IS281DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback