Add To Favorites
Product Overview
Digi-Key Part Number ICPL0601SMCT-ND
Quantity Available 4,085
Can ship immediately
Manufacturer

Manufacturer Part Number

ICPL0601SMT&R

Description OPTOISO 3.75KV OPN COLLECTOR
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ICPL0600, 601, 611
Online Catalog ICPL06xx Series
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 30ns, 10ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 7V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICPL0601SMCT

02:21:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.56900 15.69
25 1.16400 29.10
100 1.01200 101.20
250 0.91080 227.70
500 0.80960 404.80
1,000 0.69575 695.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICPL0601SMTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.61180
  • Digi-Reel® ? : ICPL0601SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback