Add To Favorites
Product Overview
Digi-Key Part Number 1428-1059-1-ND
Quantity Available 2,471
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM-20689

Description IMU ACCEL/GYRO/TEMP I2C/SPI QFN
Expanded Description Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets Motion Product Selector Guide
ICM-20689 Product Brief
Design Resources Development Tool Selector
Online Catalog ICM-20689
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Part Status Active
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:07:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.68000 8.68
5 7.61200 38.06
10 6.85100 68.51
25 6.08960 152.24
50 5.63280 281.64
100 4.87170 487.17
500 4.56720 2,283.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1059-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.87520
  • Digi-Reel® ? : 1428-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback