Add To Favorites
Product Overview
Digi-Key Part Number ZL2106ALCF-ND
Quantity Available 404
Can ship immediately
Manufacturer

Manufacturer Part Number

ZL2106ALCF

Description IC REG BUCK PROG 6A SYNC 36QFN
Expanded Description Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 36-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ZL2106
PCN Assembly/Origin Alternate Facilities 03/Mar/2014
Assembly Site Add 6/Oct/2016
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Current - Output 6A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

23:28:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.47000 7.47
10 6.75100 67.51
100 5.58920 558.92
500 4.86700 2,433.50
1,000 4.23900 4,239.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZL2106ALCFT-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.08200
  • Tape & Reel (TR) ? : ZL2106ALCFTK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.23900
Send Feedback