Add To Favorites
Product Overview
Digi-Key Part Number X98014L128-3.3-Z-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

X98014L128-3.3-Z

Description IC VIDEO DIGITIZER TRPL 128MQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets X98014
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type Video Digitizer, 3-Channel AFE
Applications LCD TV/Monitor
Mounting Type Surface Mount
Package / Case 128-BFQFP
Supplier Device Package 128-MQFP (14x20)
 
Additional Resources
Standard Package ? 66
Other Names X98014L12833Z

03:53:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.08000 20.08
10 18.45100 184.51
100 15.58280 1,558.28
500 13.86200 6,931.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback