Add To Favorites
Product Overview
Digi-Key Part Number X9241AYVIZ-ND
Quantity Available 3,620
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

X9241AYVIZ

Description IC POT DGTL QUAD 20-TSSOP
Expanded Description Digital Potentiometer 2k Ohm 4 Circuit 64 Taps I²C Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets X9241A
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Online Catalog 64 Taps
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 64
Resistance (Ohms) 2k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 5V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 40
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

19:09:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.90000 10.90
10 10.01700 100.17
100 8.45970 845.97
500 7.52550 3,762.75
1,000 6.90270 6,902.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9241AYVIZT1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.64320
Send Feedback