Add To Favorites
Product Overview
Digi-Key Part Number TW2836-BA1-GR-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

TW2836-BA1-GR

Description IC VIDEO QUAD/MUX CTRLR 4CH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type Video QUAD, MUX Controller
Applications Security Systems
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-LBGA
 
Additional Resources
Standard Package ? 90
Other Names TW2836-DABA1-GR
TW2836-DABA1-GR-ND
TW2836BA1GR

02:49:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.77000 46.77
10 43.63700 436.37
100 37.88850 3,788.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback