Add To Favorites
Product Overview
Digi-Key Part Number QLX4300SIQT7CT-ND
Quantity Available 2,584
Can ship immediately
Manufacturer

Manufacturer Part Number

QLX4300SIQT7

Description IC EQUALIZER REC 3.125GBPS 46QFN
Expanded Description Data Transport Interface 46-TQFN (4x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets QLx4300-S45
Online Catalog Intersil
Product Attributes Select All
Categories
Manufacturer

Intersil

Series QLx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Data Transport
Interface -
Voltage - Supply 1.1 V ~ 1.3 V
Package / Case 46-WFQFN Exposed Pad
Supplier Device Package 46-TQFN (4x7)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names QLX4300SIQT7-CT
QLX4300SIQT7-CT-ND
QLX4300SIQT7CT

08:50:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 10.79
10 9.92000 99.20
100 8.37770 837.77
500 7.45256 3,726.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QLX4300SIQT7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 6.73650
  • Digi-Reel® ? : QLX4300SIQT7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,584 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : QLX4300SIQSRTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 8.88220
  • Cut Tape (CT) ? : QLX4300SIQSRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: 10.79000
Send Feedback